Sign in to ask questions about the Honeywell NSCSGNN100PGUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NSCSGNN100PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCSGNN100PGUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
