
The TruStability NSC differential pressure sensor is a Wheatstone Bridge, analog output device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate within a pressure range of 1PSI and can withstand a maximum pressure of 10PSI. The sensor is supplied with 5V and draws a current of 1.5mA. It is available in a SIP package and is RoHS compliant.
Sign in to ask questions about the Honeywell NSCSHHN001PDUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NSCSHHN001PDUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10PSI |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 5V |
| Output Type | Wheatstone Bridge, Analog |
| Port Style | Barbed |
| Pressure Type | Differential |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCSHHN001PDUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
