
The TruStability NSC pressure sensor is a Wheatstone Bridge, analog output device with a differential pressure type and a maximum operating temperature of 85°C. It is available in a SIP package with a through-hole mount and is packaged in bulk. The sensor has a maximum supply voltage of 12V and a minimum supply voltage of 1.8V, with an operating supply current of 1.5mA at 5V. The device is RoHS compliant and has a maximum operating pressure of 20PSI.
Sign in to ask questions about the Honeywell NSCSHHN005PDUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NSCSHHN005PDUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Operating Pressure | 5PSI |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 5V |
| Output Type | Wheatstone Bridge, Analog |
| Packaging | Bulk |
| Port Style | Barbed |
| Pressure Type | Differential |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCSHHN005PDUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
