
The TruStability NSC differential pressure sensor is a 5V, 1.5mA SIP packaged device. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The sensor is designed for board mount applications and features a barbed port style with an operating supply voltage of 5V.
Sign in to ask questions about the Honeywell NSCSHNN005PDUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NSCSHNN005PDUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCSHNN005PDUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
