Board Mount Pressure Sensor -30psi to 30psi Differential
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Differential |
| Operating Pressure Range | -30psi to 30psi |
| Maximum Overload Pressure | 115psi |
| Max Operating Supply Voltage | 12V |
| Accuracy | ±0.15% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.2mA |
| Media | Liquid |
| Min Operating Supply Voltage | 1.5V |
| Typical Operating Supply Voltage | 5V |