The NSCSJJN100PDUNV is a differential pressure sensor from Honeywell, designed for operation in liquid media. It measures pressures between -100psi and 100psi with an accuracy of ±0.15. The device can withstand a maximum overload pressure of 250psi. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.5V and 12V, with a typical operating voltage of 5V and a maximum supply current of 2.2mA.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Differential |
| Operating Pressure Range | -100psi to 100psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 12V |
| Accuracy | ±0.15% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.2mA |
| Media | Liquid |
| Min Operating Supply Voltage | 1.5V |
| Typical Operating Supply Voltage | 5V |