The TruStability NSC Wheatstone Bridge Pressure Sensor is a SIP-packaged device with an operating temperature range of -40°C to 85°C. It is designed to measure pressure with an accuracy of 0.25%. The sensor is RoHS compliant and features a vented gauge pressure type with a maximum operating pressure of 250PSI.
Honeywell NSCSLNN100PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Operating Pressure | 100PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.
