
The TruStability NSC differential pressure sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -40°C to 85°C. It is available in a SIP package and is RoHS compliant. The sensor is designed for use in a variety of applications and is part of the TruStability NSC series.
Honeywell NSCSLNN600MDUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 29.88PSI |
| Operating Pressure | 8.7PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.
