
The TruStability NSC differential pressure sensor is a Wheatstone bridge, analog output device with a nominal supply current of 1.5mA and an operating supply voltage of 5V. It is available in a SIP package and is RoHS compliant. The sensor operates over a temperature range of -40°C to 85°C and is suitable for use in environments with pressures up to 10PSI.
Sign in to ask questions about the Honeywell NSCSMNN001PDUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NSCSMNN001PDUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10PSI |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 5V |
| Output Type | Wheatstone Bridge, Analog |
| Port Style | No Port |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCSMNN001PDUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
