Sign in to ask questions about the Honeywell NSCSMNN100PDUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NSCSMNN100PDUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Max Supply Current | 2mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 100PSI |
| Output Type | Analog, Wheatstone Bridge |
| Port Style | No Port |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCSMNN100PDUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
