The TruStability NSC Absolute Pressure Sensor is a SIP-packaged device with an operating supply voltage of 12V. It features a maximum operating temperature range of -40°C to 85°C and is RoHS compliant. The sensor is designed for use in board mount applications and is part of the TruStability NSC series. It is an analog, Wheatstone bridge output type pressure sensor with a maximum pressure rating of 60PSI and an operating pressure of 30PSI.
Sign in to ask questions about the Honeywell NSCSNBN030PAUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NSCSNBN030PAUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 12V |
| Output Type | Analog, Wheatstone Bridge |
| Package Quantity | 20 |
| Port Style | Barbless |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCSNBN030PAUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.