
The TruStability NSC series pressure sensor is a Wheatstone Bridge output device with a SIP package and PC Pin termination. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The sensor measures absolute pressure with a maximum operating pressure of 29.01PSI and an operating pressure of 14.5PSI.
Honeywell NSCSNNN001BAUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 29.01PSI |
| Operating Pressure | 14.5PSI |
| Output Type | Wheatstone Bridge |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.