The TruStability NSC series pressure sensor is a Wheatstone Bridge output device with a vented gauge pressure type. It features an accuracy of 0.25% and is available in a SIP package with PC pin termination. The sensor operates within a temperature range of -40 to 85°C and is compliant with RoHS regulations. It is designed for use in general pressure sensing applications.
Honeywell NSCSNNN005PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Operating Pressure | 5PSI |
| Output Type | Wheatstone Bridge |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.