
The TruStability NSC differential pressure sensor from Honeywell operates within a temperature range of -40°C to 85°C and is supplied with 5V. It features a high accuracy of 0.25% and a low supply current of 1.5mA. The sensor is packaged in a SIP format and is RoHS compliant.
Sign in to ask questions about the Honeywell NSCSNNN015PDUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NSCSNNN015PDUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Output Type | Analog |
| Package Quantity | 1 |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability™ NSC |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCSNNN015PDUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
