
The TruStability NSC pressure sensor is a Wheatstone Bridge output device with a vented gauge pressure type and a maximum operating temperature of 85°C. It features an accuracy of 0.25% and is available in a SIP package with PC Pin termination. The sensor operates within a pressure range of 0.72PSI and can withstand a maximum pressure of 12.46PSI. It is designed for use in environmental sensing applications.
Honeywell NSCSNNN020NGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.46PSI |
| Operating Pressure | 0.72PSI |
| Output Type | Wheatstone Bridge |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| Series | TruStability® NSC |
| Termination | PC Pin |
| RoHS | Not Compliant |
No datasheet is available for this part.
