
The TruStability NSC differential pressure sensor is a Wheatstone bridge output device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a SIP package and is RoHS compliant. The sensor measures differential pressure up to 60PSI and operates at a standard pressure of 30PSI. It is designed for use in a variety of applications and is part of the TruStability NSC series.
Sign in to ask questions about the Honeywell NSCSNNN030PDUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NSCSNNN030PDUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 30PSI |
| Output Type | Wheatstone Bridge |
| Port Style | No Port |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCSNNN030PDUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.