
The TruStability NSC pressure sensor is a Wheatstone Bridge output device with a vented gauge configuration. It operates within a temperature range of -40°C to 85°C and is designed to withstand pressures up to 60PSI. The sensor is packaged in a SIP format and features PC Pin termination. It is compliant with RoHS regulations.
Honeywell NSCSNNN030PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 30PSI |
| Output Type | Wheatstone Bridge |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.