
The TruStability NSC differential pressure sensor is a 5V analog Wheatstone bridge output device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a SIP package and is RoHS compliant. The sensor measures differential pressure up to 250PSI with an operating pressure of 150PSI. It has a supply current of 1.5mA and a termination of PC Pin.
Sign in to ask questions about the Honeywell NSCSNNN150PDUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NSCSNNN150PDUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Operating Pressure | 150PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Wheatstone Bridge |
| Port Style | No Port |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCSNNN150PDUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.