
Gauge pressure sensor with 0.25% accuracy, operating from -40°C to 85°C. Features an I2C interface and analog output, powered by a 1.8V to 12V DC supply with a typical 1.5mA current draw. Housed in a SIP package with PCB termination and a barbed port, it supports operating pressures up to 58 PSI.
Sign in to ask questions about the Honeywell NSCSRRN004BGUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NSCSRRN004BGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Height | 10mm |
| Interface | I2C |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage (DC) | 12V |
| Min Supply Voltage (DC) | 1.8V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 58PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Package Quantity | 20 |
| Port Style | Barbed |
| Pressure Type | Gauge |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TruStability™ NSC |
| Supply Current | 1.5mA |
| Termination | PCB |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 6.16mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCSRRN004BGUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
