
The TruStability NSC differential pressure sensor is a Wheatstone Bridge, analog output device with a high accuracy of 0.25%. It operates within a temperature range of -40°C to 85°C and is suitable for use with a supply voltage of 5V. The sensor is mounted through a hole and is compliant with RoHS regulations. It is part of the TruStability NSC series and is designed for general use in environmental sensing applications.
Sign in to ask questions about the Honeywell NSCSSNN001PDUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NSCSSNN001PDUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10PSI |
| Max Supply Current | 2mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 5V |
| Output Type | Wheatstone Bridge, Analog |
| Port Style | No Port |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCSSNN001PDUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
