
The TruStability NSC pressure sensor is a Wheatstone Bridge output device with a vented gauge configuration. It operates within a temperature range of -40°C to 85°C and is available in a SIP package. This device is compliant with RoHS regulations and is suitable for board mount applications.
Sign in to ask questions about the Honeywell NSCSSNN001PGUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NSCSSNN001PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10PSI |
| Operating Pressure | 1PSI |
| Output Type | Wheatstone Bridge |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCSSNN001PGUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
