
Honeywell NSCSSNN005PDUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Operating Pressure | 5PSI |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Package Quantity | 20 |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability™ NSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.
