
The TruStability NSC differential pressure sensor is a Wheatstone Bridge, analog output device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for use in environments with a maximum pressure of 30PSI and an operating pressure of 15PSI. The sensor is RoHS compliant and has a supply current of 1.5mA. It is available in a SIP package with a termination of PC Pin and is suitable for use in general applications.
Sign in to ask questions about the Honeywell NSCSSNN015PDUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NSCSSNN015PDUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Current | 2mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Output Type | Wheatstone Bridge, Analog |
| Port Style | No Port |
| Pressure Type | Differential |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCSSNN015PDUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
