
The TruStability NSC differential pressure sensor is a Wheatstone Bridge, analog output device with a SIP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The sensor has a maximum supply voltage of 12V and a maximum supply current of 2mA, with an operating supply voltage of 5V and an operating supply current of 1.5mA.
Sign in to ask questions about the Honeywell NSCSSNN030PDUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NSCSSNN030PDUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Max Supply Current | 2mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Operating Pressure | 30PSI |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 5V |
| Output Type | Wheatstone Bridge, Analog |
| Package Quantity | 20 |
| Port Style | No Port |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCSSNN030PDUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
