
The TruStability NSC series absolute pressure sensor from Honeywell operates within a temperature range of -40°C to 85°C and is supplied with a 5V voltage. It features a SIP package and is RoHS compliant. The sensor has an accuracy of 0.25% and is designed to measure absolute pressure up to 120PSI with an operating pressure of 60PSI.
Sign in to ask questions about the Honeywell NSCSSNN060PAUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NSCSSNN060PAUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 120PSI |
| Operating Pressure | 60PSI |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Wheatstone Bridge |
| Package Quantity | 20 |
| Packaging | Bulk |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCSSNN060PAUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
