The TruStability NSC differential pressure sensor is a SIP-packaged device with a Wheatstone bridge output. It operates over a temperature range of -40°C to 85°C and is suitable for use with a 5V supply voltage. The sensor has a maximum supply current of 1.5mA and is RoHS compliant. It is designed for board mount applications and is part of the TruStability NSC series.
Sign in to ask questions about the Honeywell NSCSSNN100PDUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NSCSSNN100PDUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Max Supply Current | 2mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 5V |
| Output Type | Wheatstone Bridge |
| Port Style | No Port |
| Pressure Type | Differential |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCSSNN100PDUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
