
The TruStability NSC differential pressure sensor is a Wheatstone bridge, analog output device with a SIP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The sensor has a supply voltage of 5V and a supply current of 1.5mA. It is designed for board mount applications and is part of the TruStability NSC series.
Sign in to ask questions about the Honeywell NSCSSNN150PDUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell NSCSSNN150PDUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Operating Pressure | 150PSI |
| Operating Supply Voltage | 5V |
| Output Type | Wheatstone Bridge, Analog |
| Port Style | No Port |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCSSNN150PDUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
