
This general purpose SPDT snap action switch from Honeywell features a DC rated voltage of 125V and a current rating of 500mA. It is designed for chassis mount applications and is RoHS compliant. The switch has a maximum voltage rating of 250V DC and 480V AC, and a maximum current rating of 15A. It measures 93mm in length, 83.3mm in depth, and 65mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell OP-AR20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Contact Type | Snap Action |
| Current Rating | 500mA |
| Depth | 83.3mm |
| Length | 93mm |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis, Screw |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell OP-AR20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
