
The OP-AR400 is a basic SPDT switch rated for 250V DC and 5A. It features a screw mount and operates within a temperature range of -20°C to 100°C. The switch is RoHS compliant and has a throw configuration of SPDT.
Sign in to ask questions about the Honeywell OP-AR400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell OP-AR400 technical specifications.
| Max Current Rating | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 400°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 556N |
| Package Quantity | 1 |
| Pretravel | 556mm |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell OP-AR400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
