
The OPA-AR switch features a roller lever actuator type and snap action contact type. It has a maximum current rating of 20A and an operating force of 890N. The switch is packaged individually and is RoHS compliant. It has a screw mount package type and is suitable for use in a variety of applications.
Honeywell OPA-AR technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Type | Snap Action |
| Depth | 52.32mm |
| Length | 92.96mm |
| Max Current Rating | 20A |
| Operating Force | 890N |
| Package Quantity | 1 |
| Pretravel | 556mm |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Width | 65.02mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell OPA-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
