
Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 8.9N Linear Screw Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell OPA-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Length | 93mm |
| Max Current Rating | 20A |
| Operating Force | 890N |
| Overtravel | 318mm |
| Package Quantity | 1 |
| Pretravel | 127mm |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell OPA-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
