
DPDT momentary snap acting switch with a side rotary actuator. Features a 10A contact current rating at 250V AC and 125V DC. This panel mount switch offers screw and chassis mounting options with a right-angle orientation. Includes wire termination and is UL and CSA approved. RoHS compliant.
Honeywell OPD-AR technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 52.32mm |
| Differential Travel | 277mm |
| Length | 92.96mm |
| Max Current Rating | 10A |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Operating Force | 667N |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pretravel | 478mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | OP |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Width | 65.02mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell OPD-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
