Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PC-15132 Datasheet | Analog | Honeywell
Browse
Manufacturers
API
BOM
Account
HONEYWELL
PC-15132
Datasheet
Honeywell
PC-15132
Analog Circuit
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Specialized ICs
Analog
Analog Circuit
Mounting
Brackets
Quick Jump:
Specs
Datasheet
Chat
Images
Technical Specifications
Honeywell PC-15132 technical specifications.
General
Length
17.8mm
Mount
Brackets
Operating Supply Voltage
12V
Package Quantity
1
Packaging
Bulk
Reach SVHC Compliant
No
Series
FSG
Width
3.3mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Product Images
Browse
Manufacturers
API
BOM
Account