Sign in to ask questions about the Honeywell PCUA30M30AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PCUA30M30AI technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Output Type | Analog Current |
| Packaging | Bulk |
| Sensing Method | Ultrasonic |
| Series | PCUA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PCUA30M30AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.