The PCUA30M30AV is a module classified as an ultrasonic proximity sensor with a sensing distance range of 300 to 1200mm and a typical operating supply voltage of 12, 15, 18, or 24 volts. It operates within a temperature range of 0 to 50°C and has a nickel-plated brass body material. The sensor has a 2-pin count and uses a cable terminal type.
Honeywell PCUA30M30AV technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Sensing Distance Range | 300 to 1200mm |
| Sensing Distance | 760mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Body Material | Nickel Plated Brass |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.