Proximity Sensor Ultrasonic NC 76cm 10V to 30VDC 2-Pin
Checking distributor stock and pricing after the page loads.
Honeywell PCUA30M30NB technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Switching Mode | NC |
| Sensing Distance Range | 300 to 1200mm |
| Sensing Distance | 760mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Body Material | Nickel Plated Brass |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.