The PCUA30P30NA is an ultrasonic proximity sensor module with a sensing distance range of 300 to 1200mm. It operates within a temperature range of 0 to 50°C and has a maximum operating supply voltage of 30V. The module is classified as a module with a pin count of 2 and features a nylon body with cable terminals.
Checking distributor stock and pricing after the page loads.
Honeywell PCUA30P30NA technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Switching Mode | NO |
| Sensing Distance Range | 300 to 1200mm |
| Sensing Distance | 760mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Body Material | Nylon |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.