
The POS187312 is a 28V, 200mA NPN output infrared sensor from Honeywell. It operates within a temperature range of -25°C to 100°C and has a nominal supply current of 25mA. The sensor is mounted using brackets and has a voltage rating of 28V. It is part of the POS series and uses an infrared sensing method.
Sign in to ask questions about the Honeywell POS187312 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell POS187312 technical specifications.
| Current | 200mA |
| Current Rating | 25mA |
| Material | Stainless Steel |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Nominal Supply Current | 25mA |
| Operating Supply Voltage | 28V |
| Output Configuration | NPN |
| Output Current | 200mA |
| Package Quantity | 1 |
| Sensing Method | Infrared (IR) |
| Series | POS |
| Termination | Cable |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell POS187312 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
