Sign in to ask questions about the Honeywell POS187313 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell POS187313 technical specifications.
| Current | 200mA |
| Current Rating | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Nominal Supply Current | 25mA |
| Operating Supply Voltage | 28V |
| Output Configuration | PNP |
| Package Quantity | 1 |
| Sensing Method | Infrared (IR) |
| Series | POS |
| Termination | Cable |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell POS187313 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
