
The POS287311 is an infrared sensor from Honeywell with a nominal supply current of 25mA and an operating supply voltage of 28V. It features a current rating of 25mA and a voltage rating of 28V. The sensor is designed to operate within a temperature range of -25°C to 140°C and is mounted using brackets. It is part of the POS series and uses an infrared sensing method.
Sign in to ask questions about the Honeywell POS287311 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell POS287311 technical specifications.
| Current | 200mA |
| Current Rating | 25mA |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Nominal Supply Current | 25mA |
| Operating Supply Voltage | 28V |
| Output Configuration | NPN |
| Sensing Method | Infrared (IR) |
| Series | POS |
| Termination | Cable |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell POS287311 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
