Sign in to ask questions about the Honeywell POS287312 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell POS287312 technical specifications.
| Current | 200mA |
| Current Rating | 25mA |
| Material | Stainless Steel |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Nominal Supply Current | 25mA |
| Operating Supply Voltage | 28V |
| Output Configuration | NPN |
| Output Current | 200mA |
| Sensing Method | Infrared (IR) |
| Series | POS |
| Termination | Cable |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell POS287312 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
