
The POS287313 is an infrared PNP sensor from Honeywell, operating within a temperature range of -25°C to 140°C. It has a nominal supply current of 25mA and a voltage rating of 28V. The sensor is designed for cable termination and features a PNP output configuration.
Sign in to ask questions about the Honeywell POS287313 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell POS287313 technical specifications.
| Current | 200mA |
| Current Rating | 25mA |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Nominal Supply Current | 25mA |
| Operating Supply Voltage | 28V |
| Output Configuration | PNP |
| Sensing Method | Infrared (IR) |
| Series | POS |
| Termination | Cable |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell POS287313 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
