The PPT0001DFX5VA pressure sensor from Honeywell offers an accuracy of 0.05% and operates within a temperature range of -40°C to 85°C. It is designed to measure differential pressures up to 3PSI and features an analog output type with RS-485 connectivity. The sensor is packaged individually and has a threaded port style.
Sign in to ask questions about the Honeywell PPT0001DFX5VA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT0001DFX5VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 3PSI |
| Operating Pressure | 1PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0001DFX5VA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.