The Honeywell PPT0001GFR5VB is a pressure sensor with an accuracy of 0.05%. It operates within a temperature range of -40°C to 85°C and measures pressures up to 3PSI. The sensor features a barbed port style and a vented gauge pressure type. It is terminated with a connector and has a package quantity of one.
Sign in to ask questions about the Honeywell PPT0001GFR5VB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT0001GFR5VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 3PSI |
| Operating Pressure | 1PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0001GFR5VB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.