The PPT0001GWR2VB is an analog pressure sensor from Honeywell with an accuracy of 0.05%. It operates within a temperature range of -40°C to 85°C and measures pressures up to 3PSI. The sensor features a vented gauge pressure type and a barbed port style. It is designed for use in applications requiring RS-232 output and is terminated with a connector.
Sign in to ask questions about the Honeywell PPT0001GWR2VB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT0001GWR2VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 3PSI |
| Operating Pressure | 1PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0001GWR2VB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.