The Honeywell PPT0001GWX5VA is an analog pressure sensor with an operating pressure range of 1PSI and a maximum pressure rating of 3PSI. It features an operating temperature range of -40°C to 85°C and a threaded port style. The sensor is a vented gauge type and is terminated with a connector. It is designed for use in environmental sensing applications.
Sign in to ask questions about the Honeywell PPT0001GWX5VA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT0001GWX5VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 3PSI |
| Operating Pressure | 1PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0001GWX5VA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.