This vented gauge pressure sensor offers an accuracy of 0.05% and operates within a temperature range of -40°C to 85°C. It is designed to handle pressures up to 3PSI and is typically used at 1PSI. The output is provided in analog and RS-485 formats via a threaded connector.
Sign in to ask questions about the Honeywell PPT0001GXR5VB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT0001GXR5VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 3PSI |
| Operating Pressure | 1PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0001GXR5VB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.