The PPT0001GXX2VA is an analog pressure sensor from Honeywell with an accuracy of 0.05%. It operates within a temperature range of -40°C to 85°C and measures pressures up to 3PSI. The sensor features a threaded port and a vented gauge pressure type. It is designed for use with RS-232 output and is supplied as a single unit.
Sign in to ask questions about the Honeywell PPT0001GXX2VA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT0001GXX2VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 3PSI |
| Operating Pressure | 1PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0001GXX2VA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.