The PPT0001GXX2VB pressure sensor from Honeywell features an accuracy of 0.05% and operates within a temperature range of -40°C to 85°C. It is designed to measure pressures up to 3PSI and is suitable for applications where an analog or RS-232 output is required. The sensor is packaged individually and has a threaded port style, making it suitable for vented gauge applications.
Honeywell PPT0001GXX2VB technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 3PSI |
| Operating Pressure | 1PSI |
| Output Type | Analog, RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0001GXX2VB to view detailed technical specifications.
No datasheet is available for this part.