This differential pressure sensor from Honeywell has an accuracy of 0.05% and operates within a temperature range of -40°C to 85°C. It is designed to measure pressures up to 6PSI and features a barbed port style. The sensor is packaged individually and has a termination type of connector.
Sign in to ask questions about the Honeywell PPT0002DWW5VA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PPT0002DWW5VA technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 6PSI |
| Operating Pressure | 2PSI |
| Output Type | Analog, RS-485 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PPT0002DWW5VA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.